Part Details for AFDI00191909220M06 by Pulse Electronics Corporation
Overview of AFDI00191909220M06 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for AFDI00191909220M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0073
|
Newark | Dip Molding Choke - Ultra High Current/T&r |Pulse AFDI00191909220M06 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6800 | Buy Now |
DISTI #
553-AFDI00191909220M06TR-ND
|
DigiKey | INDUCTOR CHOKE Min Qty: 1470 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4850 | Buy Now |
DISTI #
AFDI00191909220M06
|
Avnet Americas | Inductor Power Choke 22uH 20% 100KHz Metal 15A Radial Leaded Tray - Tape and Reel (Alt: AFDI00191909220M06) RoHS: Compliant Min Qty: 5390 Package Multiple: 490 Container: Reel | 0 |
|
$1.2929 / $1.4703 | Buy Now |
DISTI #
673-AFDI191909220M06
|
Mouser Electronics | Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current RoHS: Compliant | 0 |
|
$1.4100 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$1.2900 / $1.5400 | Buy Now |
DISTI #
AFDI00191909220M06
|
Avnet Americas | Inductor Power Choke 22uH 20% 100KHz Metal 15A Radial Leaded Tray - Tape and Reel (Alt: AFDI00191909220M06) RoHS: Compliant Min Qty: 5390 Package Multiple: 490 Container: Reel | 0 |
|
$1.2929 / $1.4703 | Buy Now |
DISTI #
AFDI00191909220M06
|
Avnet Americas | Inductor Power Choke 22uH 20% 100KHz Metal 15A Radial Leaded Tray - Tape and Reel (Alt: AFDI00191909220M06) RoHS: Compliant Min Qty: 5390 Package Multiple: 490 Container: Reel | 0 |
|
$1.2929 / $1.4703 | Buy Now |
DISTI #
000000000006431755
|
Sager | Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current Min Qty: 490 | 0 |
|
$1.3300 | Buy Now |
Part Details for AFDI00191909220M06
AFDI00191909220M06 CAD Models
AFDI00191909220M06 Part Data Attributes
|
AFDI00191909220M06
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AFDI00191909220M06
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Metal-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 8.5 mm | |
Package Length | 19.5 mm | |
Package Style | PCB Mount | |
Package Width | 19 mm | |
Packing Method | Bulk | |
Rated Current-Max | 15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |