-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 40-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1897
|
Newark | Afe, 1 Ch, 22Bit, Spi, 3.6V, Ic Function:Analogue Front End Device, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Ic Package Type:Vqfn, No. Of Pins:40Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS AFE4400RHAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$7.8200 / $10.1100 | Buy Now |
DISTI #
296-36191-1-ND
|
DigiKey | IC AFE 1 CHAN 22BIT 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
783 In Stock |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
2156-AFE4400RHAT-ND
|
DigiKey | IC AFE 1 CHAN 22BIT 40VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
492 In Stock |
|
$5.0500 | Buy Now |
DISTI #
595-AFE4400RHAT
|
Mouser Electronics | Analog Front End - AFE Intg AFE for Heart Rate Monitors RoHS: Compliant | 230 |
|
$4.7700 / $8.4000 | Buy Now |
|
Quest Components | 432 |
|
$6.3750 / $12.7500 | Buy Now | |
|
Rochester Electronics | AFE4400 - INTEGRATED ANALOG FRONT-END FOR HEART RATE MONITORS AND LOW-COST PULSE OXIMETER RoHS: Compliant Status: Active Min Qty: 1 | 492 |
|
$4.3400 / $5.1000 | Buy Now |
|
Ameya Holding Limited | IC AFE FRONT END 40VQFN | 1992 |
|
RFQ | |
DISTI #
3008469RL
|
element14 Asia-Pacific | AFE, 1 CH, 22BIT, SPI, 3.6V RoHS: Compliant Min Qty: 1 Container: Reel | 180 |
|
$9.8005 | Buy Now |
DISTI #
3008469
|
element14 Asia-Pacific | AFE, 1 CH, 22BIT, SPI, 3.6V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 180 |
|
$9.8005 | Buy Now |
DISTI #
3008469
|
Farnell | AFE, 1 CH, 22 BITS, SPI, 3.6V RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 180 |
|
$4.3972 / $7.3119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFE4400RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE4400RHAT
Texas Instruments
Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 40-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |