-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 36-DSBGA -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46409-1-ND
|
DigiKey | IC AFE 1 CHAN 22BIT 36DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4915 In Stock |
|
$4.1307 / $7.5600 | Buy Now |
DISTI #
2156-AFE4403YZPR-296-ND
|
DigiKey | IC AFE 1 CHAN 22BIT 36DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
693 In Stock |
|
$4.2100 | Buy Now |
DISTI #
595-AFE4403YZPR
|
Mouser Electronics | Analog Front End - AFE Ultra-small Integrat Integ Anlg Front-en RoHS: Compliant | 3179 |
|
$3.8300 / $7.1500 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Rochester Electronics | AFE4403 - Ultra-Small Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters RoHS: Compliant Status: Active Min Qty: 1 | 693 |
|
$3.6100 / $4.2500 | Buy Now |
|
Ameya Holding Limited | AFE General Purpose 1ADC 8bit 3.3V 36-Pin DSBGA T/R | 13173 |
|
RFQ | |
|
Sense Electronic Company Limited | DSBGA36 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFE4403YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE4403YZPR
Texas Instruments
Ultra-Small Integrated Analog Front End (AFE) for Heart-Rate Monitors and Low-Cost Pulse Oximeters 36-DSBGA -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.04 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.04 mm |