Part Details for AFE4432YCHT by Texas Instruments
Overview of AFE4432YCHT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFE4432YCHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AFE4432YCHT-ND
|
DigiKey | ULTRA-SMALL, ULTRA-LOW-POWER, HI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
185 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
595-AFE4432YCHT
|
Mouser Electronics | Analog Front End - AFE Ultrasmall, ultra-low-power, high-SNR, integrated AFE for wearable optical biosensing with FIFO 25-DSBGA -40 to 85 RoHS: Compliant | 301 |
|
$4.0800 / $7.2000 | Buy Now |
|
Ameya Holding Limited | 16318 |
|
RFQ |
Part Details for AFE4432YCHT
AFE4432YCHT CAD Models
AFE4432YCHT Part Data Attributes:
|
AFE4432YCHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE4432YCHT
Texas Instruments
Ultrasmall, ultra-low-power, high-SNR, integrated AFE for wearable optical biosensing with FIFO 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 1.915 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.365 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 1.8 mm |