Part Details for AFF-1020B-24VDC by Altech Corporation
Overview of AFF-1020B-24VDC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFF-1020B-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1275
|
Newark | Filter Fan, 24Vdc, 29Cfm |Altech AFF-1020B-24VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.6600 / $299.2800 | Buy Now |
DISTI #
AFF-1020B-24VDC-ND
|
DigiKey | FILTER FAN 24VDC 29CFM 4"X4" BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.4500 | Buy Now |
DISTI #
845-AFF-1020B-24VDC
|
Mouser Electronics | DC Fans Filter Fan 24VDC 29CFM, Black | 0 |
|
$250.2200 | Order Now |
DISTI #
71162286
|
RS | Filter Fan, 24VDC, 29CFM,0.61A, 15W, 4.0 | Altech Corp AFF-1020B-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$219.9700 / $274.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$219.2600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial 24V 29CFM 59dB RoHS: Compliant | 0 |
|
$221.9900 / $238.4400 | Buy Now |
DISTI #
10047095
|
TestEquity LLC | Altech AFF-1020B-24VDC Filter Fan, 24VDC, 29CFM 0.61A, 15W, 4.0"x4.0", black | 0 |
|
$316.2400 | Buy Now |
Part Details for AFF-1020B-24VDC
AFF-1020B-24VDC CAD Models
AFF-1020B-24VDC Part Data Attributes:
|
AFF-1020B-24VDC
Altech Corporation
Buy Now
|
Compare Parts:
AFF-1020B-24VDC
Altech Corporation
|
Samacsys Manufacturer | Altech |