Part Details for AFF-2020G-120VAC by Altech Corporation
Overview of AFF-2020G-120VAC by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFF-2020G-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1283
|
Newark | Filter Fan, 120Vac, 46Cfm |Altech AFF-2020G-120VAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.1200 / $333.8100 | Buy Now |
DISTI #
AFF-2020G-120VAC-ND
|
DigiKey | FILTER FAN 120VAC 46CFM 49"X49" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.5700 | Buy Now |
DISTI #
845-AFF-2020G-120VAC
|
Mouser Electronics | AC Fans Filter Fan 115VAC 46CFM, Grey | 0 |
|
$280.0800 | Order Now |
DISTI #
71162268
|
RS | Panel Filters, Filter Fans, 115VAC, Gray | Altech Corp AFF-2020G-120VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$267.4900 / $281.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.8500 / $265.9400 | Buy Now |
DISTI #
10046941
|
TestEquity LLC | Altech AFF-2020G-120VAC Panel Filters, Fan, Gray, 115VAC, 19/17W, Cutout 4.92" X 4.92" | 0 |
|
$352.7200 | Buy Now |