Part Details for AFFC-050-33-076-11 by ASSMANN WSW components GmbH
Overview of AFFC-050-33-076-11 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFFC-050-33-076-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFFC-050-33-076-11-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 3" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
975 In Stock |
|
$0.3399 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$0.3040 / $0.3370 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$0.3040 / $0.3370 | Buy Now |
Part Details for AFFC-050-33-076-11
AFFC-050-33-076-11 CAD Models
AFFC-050-33-076-11 Part Data Attributes
|
AFFC-050-33-076-11
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC-050-33-076-11
ASSMANN WSW components GmbH
FFC CABLE 0.50MM 33 CONDUCTOR 76
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |