Part Details for AFGHL40T120RLD by onsemi
Overview of AFGHL40T120RLD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AFGHL40T120RLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9746
|
Newark | 1200V/40A Fsii Igbt Low Vcesat To247 Automotive/ Tube |Onsemi AFGHL40T120RLD Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $10.0200 | Buy Now |
DISTI #
488-AFGHL40T120RLD-ND
|
DigiKey | 1200V/40A FSII IGBT LOW VCESAT T Min Qty: 450 Lead time: 62 Weeks Container: Tube | Limited Supply - Call |
|
$9.7561 | Buy Now |
DISTI #
AFGHL40T120RLD
|
Avnet Americas | Transistor IGBT Chip N-Channel 1.2KV 48A 3-Pin TO−247 T/R - Rail/Tube (Alt: AFGHL40T120RLD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$9.5880 / $10.7328 | Buy Now |
DISTI #
863-AFGHL40T120RLD
|
Mouser Electronics | IGBT Transistors IGBT - Automotive Grade 1200 V 40 A Automotive qualified 1200 V 40 A IGBT RoHS: Compliant | 450 |
|
$9.5500 / $15.1800 | Buy Now |
|
Rochester Electronics | AFGHL40T120RLD - IGBT - Automotive Grade 1200 V 40 A Automotive qualified 1200 V 40 A IGBT RoHS: Compliant Status: Active Min Qty: 1 | 25156 |
|
$8.8700 / $10.4400 | Buy Now |
DISTI #
AFGHL40T120RLD
|
Avnet Americas | Transistor IGBT Chip N-Channel 1.2KV 48A 3-Pin TO−247 T/R - Rail/Tube (Alt: AFGHL40T120RLD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$9.5880 / $10.7328 | Buy Now |
|
Wuhan P&S | IGBT - Automotive Grade 1200V 40A Min Qty: 1 | 106 |
|
$12.0700 / $24.9500 | Buy Now |
Part Details for AFGHL40T120RLD
AFGHL40T120RLD CAD Models
AFGHL40T120RLD Part Data Attributes:
|
AFGHL40T120RLD
onsemi
Buy Now
Datasheet
|
Compare Parts:
AFGHL40T120RLD
onsemi
IGBT - Automotive Grade 1200 V 40 A Automotive qualified 1200 V 40 A IGBT, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 48 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 529 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 276 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 2.1 V |