-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT - 650 V 100 A FS3 for EV traction inverter application IGBT - 650 V 100 A FS3, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6777
|
Newark | Igbt, 650V, 100A, 175Deg C, 660W Rohs Compliant: Yes |Onsemi AFGY100T65SPD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0300 / $13.5400 | Buy Now |
DISTI #
488-AFGY100T65SPD-ND
|
DigiKey | IGBT TRENCH FS 650V 120A TO247-3 Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6938 / $11.8000 | Buy Now |
DISTI #
AFGY100T65SPD
|
Avnet Americas | Transistor IGBT N-CH 650V 120A 3-Pin TO-247 Tube - Rail/Tube (Alt: AFGY100T65SPD) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$6.0875 / $7.2658 | Buy Now |
DISTI #
863-AFGY100T65SPD
|
Mouser Electronics | IGBT Transistors IGBT - 650 V 100 A FS3 for EV traction inverter application IGBT - 650 V 100 A FS3 RoHS: Compliant | 0 |
|
$7.9300 / $11.8000 | Order Now |
|
Future Electronics | IGBT Trench Field Stop 650 V 120 A 660 W Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$7.1300 | Buy Now |
DISTI #
AFGY100T65SPD
|
Avnet Americas | Transistor IGBT N-CH 650V 120A 3-Pin TO-247 Tube - Rail/Tube (Alt: AFGY100T65SPD) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$6.0875 / $7.2658 | Buy Now |
DISTI #
AFGY100T65SPD
|
Avnet Asia | Transistor IGBT N-CH 650V 120A 3-Pin TO-247 Tube (Alt: AFGY100T65SPD) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | 0 |
|
$5.7756 / $6.4596 | Buy Now |
DISTI #
AFGY100T65SPD
|
Avnet Silica | Transistor IGBT N-CH 650V 120A 3-Pin TO-247 Tube (Alt: AFGY100T65SPD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFGY100T65SPD
|
EBV Elektronik | Transistor IGBT N-CH 650V 120A 3-Pin TO-247 Tube (Alt: AFGY100T65SPD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3588810
|
element14 Asia-Pacific | IGBT, 650V, 100A, 175DEG C, 660W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3796 / $12.4659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFGY100T65SPD
onsemi
Buy Now
Datasheet
|
Compare Parts:
AFGY100T65SPD
onsemi
IGBT - 650 V 100 A FS3 for EV traction inverter application IGBT - 650 V 100 A FS3, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Date Of Intro | 2020-01-28 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 882 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.05 V |