-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7567, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0799
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:0.17Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Cornell Dubilier AFK107M2AP44T-F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $2.3000 | Buy Now |
DISTI #
54AH7354
|
Newark | Cap, 100Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:0.17Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Product Diameter:16Mm Rohs Compliant: Yes |Cornell Dubilier AFK107M2AP44T-F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0500 | Buy Now |
DISTI #
338-2142-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1817 In Stock |
|
$1.8277 / $4.3600 | Buy Now |
DISTI #
5985-AFK100V100-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 100uF 16X16.5 AEC-Q200 RoHS: Compliant | 469 |
|
$1.7600 / $4.2900 | Buy Now |
DISTI #
V36:1790_14689870
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 32 Weeks Date Code: 2407 | Americas - 125 |
|
$1.6730 / $2.3530 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 100VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel RoHS: Compliant |
675 In Stock |
|
$1.7300 / $2.7400 | Buy Now |
DISTI #
78063995
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2407 | Americas - 670 |
|
$2.4341 / $3.6291 | Buy Now |
DISTI #
77824728
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2407 | Americas - 125 |
|
$1.6730 / $2.3530 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 7567 | 14 |
|
$2.0562 / $4.1124 | Buy Now |
DISTI #
AFK107M2AP44T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 100V 100uF 16X16.5 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 3875 In Stock |
|
$1.6900 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK107M2AP44T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK107M2AP44T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7567, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 594.75 mA | |
Size Code | 7567 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |