Part Details for AFK108M10G24T-F by Cornell Dubilier Electronics Inc
Overview of AFK108M10G24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK108M10G24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0817
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Cornell Dubilier AFK108M10G24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.6760 / $0.9150 | Buy Now |
DISTI #
338-2148-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.4183 / $1.2500 | Buy Now |
DISTI #
5985-AFK10V1000-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 1000uF 10X10.2 AEC-Q200 RoHS: Compliant | 578 |
|
$0.5860 / $1.2500 | Buy Now |
|
Future Electronics | AFK Series 10 v 1000 uf 105'c 10x10.2mm 2k hrs Low Imp. SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6700 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 10VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant | 3500 Factory Stock |
|
$0.6400 / $1.0000 | Buy Now |
DISTI #
AFK108M10G24T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 10V 1000uF 10X10.2 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.6010 / $0.6510 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 10VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant | 3500 Factory Stock |
|
$0.6400 / $1.0000 | Buy Now |
Part Details for AFK108M10G24T-F
AFK108M10G24T-F CAD Models
AFK108M10G24T-F Part Data Attributes
|
AFK108M10G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK108M10G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4741, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1 mA | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 637.5 mA | |
Size Code | 4741 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |