Part Details for AFM-4012 by Altech Corporation
Overview of AFM-4012 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM-4012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1303
|
Newark | Filter Mat, 8.5"x8.5" |Altech AFM-4012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9900 / $141.2300 | Buy Now |
DISTI #
1920-1711-ND
|
DigiKey | FAN FILTER ELEMENT 223MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$89.6100 | Buy Now |
DISTI #
845-AFM-4012
|
Mouser Electronics | Fan Accessories Filter Mat 8.5"x8.5" | 0 |
|
$114.3900 | Order Now |
DISTI #
V99:2348_19807076
|
Arrow Electronics | Thrml Mgmt Access Replacement Filter Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 50 |
|
$32.6700 | Buy Now |
DISTI #
71162281
|
RS | Replacement Filter Mats, NEMA12 | Altech Corp AFM-4012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9600 / $114.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9200 / $117.8300 | Buy Now |
DISTI #
29572595
|
Verical | Thrml Mgmt Access Replacement Filter Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 50 |
|
$32.6700 | Buy Now |
DISTI #
10105978
|
TestEquity LLC | Altech AFM-4012 Filter Mats, Replacement, Washable, 8.5" x 8.5" | 0 |
|
$137.8600 | Buy Now |
Part Details for AFM-4012
AFM-4012 CAD Models
AFM-4012 Part Data Attributes:
|
AFM-4012
Altech Corporation
Buy Now
|
Compare Parts:
AFM-4012
Altech Corporation
|
Samacsys Manufacturer | Altech |