Part Details for AFR4ECIW by Panduit Corp
Overview of AFR4ECIW by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFR4ECIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9027
|
Newark | Raceway & Duct Fitting, Abs, White, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Off White, External Length:184.1Mm, External Width:43.3Mm, External Height:14.7Mm, Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit AFR4ECIW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AFR4ECIW
|
Avnet Americas | End Cap for 4-Channel Above Floor Raceway 184.1mm Long ABS Off-White - Bulk (Alt: AFR4ECIW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
PANAFR4ECIW
|
Heilind Electronics | ABOVE FLOOR RACEWAY 4-CHANNEL END CAP O | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $3.0100 | Buy Now |
DISTI #
AFR4ECIW
|
Avnet Americas | End Cap for 4-Channel Above Floor Raceway 184.1mm Long ABS Off-White - Bulk (Alt: AFR4ECIW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
AFR4ECIW
|
Avnet Americas | End Cap for 4-Channel Above Floor Raceway 184.1mm Long ABS Off-White - Bulk (Alt: AFR4ECIW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
000000000005831806
|
Sager | Wire Ducting & Raceways ABOVE FLOOR RACEWAY 4-CHANNEL END CAP (O Min Qty: 1 | 0 |
|
$2.1000 / $2.7400 | Buy Now |
DISTI #
2951461
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7038 / $3.9330 | Buy Now |
DISTI #
2951461
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3973 / $2.8743 | Buy Now |