Part Details for AFSC5G37E38T2 by NXP Semiconductors
Overview of AFSC5G37E38T2 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AFSC5G37E38T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5970
|
Newark | Airfast Power Amplifier Module, 3600-3800 Mhz, 28 Db, 6.3 W Avg./ Reel Rohs Compliant: Yes |Nxp AFSC5G37E38T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.5800 | Buy Now |
DISTI #
2156-AFSC5G37E38T2-ND
|
DigiKey | AFSC5G37E38 - Airfast Power Ampl Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
1992 In Stock |
|
$28.8000 | Buy Now |
DISTI #
568-AFSC5G37E38T2TR-ND
|
DigiKey | AIRFAST POWER AMPLIFIER MODULE, Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.3388 | Buy Now |
DISTI #
AFSC5G37E38T2
|
Avnet Americas | - Tape and Reel (Alt: AFSC5G37E38T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$22.1152 / $25.3781 | Buy Now |
DISTI #
771-AFSC5G37E38T2
|
Mouser Electronics | RF Amplifier Airfast Power Amplifier Module, 3600-3800 MHz, 28 dB, 6.3 W Avg. RoHS: Compliant | 0 |
|
$22.5600 | Order Now |
DISTI #
69064863
|
Verical | RF Amp Single Power Amp 3.8GHz 26-Pin HLQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2124 | Americas - 2000 |
|
$23.2500 / $29.8750 | Buy Now |
DISTI #
59366816
|
Verical | RF Amp Single Power Amp 3.8GHz 26-Pin HLQFN EP T/R Min Qty: 3 Package Multiple: 1 | Americas - 1950 |
|
$30.2500 | Buy Now |
|
Rochester Electronics | AFSC5G37E38 - Airfast Power Amplifier Module, 3600-3800 MHz, 28 dB, 6.3 W Avg RoHS: Compliant Status: Active Min Qty: 1 | 1992 |
|
$24.7200 / $29.0800 | Buy Now |
DISTI #
AFSC5G37E38T2
|
Avnet Americas | - Tape and Reel (Alt: AFSC5G37E38T2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$22.1152 / $25.3781 | Buy Now |
DISTI #
AFSC5G37E38T2
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 1950 |
|
$26.4200 / $29.3500 | Buy Now |
Part Details for AFSC5G37E38T2
AFSC5G37E38T2 CAD Models
AFSC5G37E38T2 Part Data Attributes:
|
AFSC5G37E38T2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFSC5G37E38T2
NXP Semiconductors
RF/Microwave Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2020-10-01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.4 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3600 MHz | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC26,.24X.4,20 | |
Power Supplies | 29 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | LDMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |