Part Details for AFSM2-00100300-12-8P by L3 Harris Narda-Miteq
Overview of AFSM2-00100300-12-8P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSM2-00100300-12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFSM2-00100300-12-8P-ND
|
DigiKey | IC RF AMP GPS 100MHZ-3GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFSM2-00100300-12-8P
AFSM2-00100300-12-8P CAD Models
AFSM2-00100300-12-8P Part Data Attributes:
|
AFSM2-00100300-12-8P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSM2-00100300-12-8P
L3 Harris Narda-Miteq
100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 20 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |