Part Details for AFSX1-00100100-16-18P by L3 Harris Narda-Miteq
Overview of AFSX1-00100100-16-18P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFSX1-00100100-16-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFSX1-00100100-16-18P-ND
|
DigiKey | AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFSX1-00100100-16-18P
AFSX1-00100100-16-18P CAD Models
AFSX1-00100100-16-18P Part Data Attributes:
|
AFSX1-00100100-16-18P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFSX1-00100100-16-18P
L3 Harris Narda-Miteq
10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 15 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |