Part Details for AGA-2 by Eaton Bussmann
Overview of AGA-2 by Eaton Bussmann
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1501
|
Newark | Aga Glass Fuse - 1/4" X 5/8" - 2 Amp |Eaton Bussmann AGA-2 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$3.5400 / $3.8200 | Buy Now |
DISTI #
94F2179
|
Newark | Fuse, Cartridge, 2A, 6.3X15.9Mm, Fst Act, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vac:125V, Fuse Size Metric:6.3Mm X 15.9Mm, Fuse Size Imperial:1/4" X 5/8", Product Range:Aga Series, Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann AGA-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.6100 | Buy Now |
DISTI #
2266-AGA-2-ND
|
DigiKey | FUSE GLASS 2A 250VAC 1AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$1.9600 | Buy Now |
DISTI #
283-AGA-2-ND
|
DigiKey | FUSE GLASS 2A 250VAC 1AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2720 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL |
713 In Stock 184 Factory Stock |
|
$1.7400 / $2.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4985 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | Electronic Component | 125 |
|
$1.7648 / $4.0725 | Buy Now |
|
Quest Components | Electronic Component | 3988 |
|
$0.8250 / $3.0000 | Buy Now |
DISTI #
AGA-2
|
TME | Fuse: fuse, quick blow, 2A, 250VAC, cylindrical,glass, 6.4x15.88mm Min Qty: 5 | 0 |
|
$2.7100 | RFQ |