Part Details for AGC-1-R by Eaton Bussmann
Overview of AGC-1-R by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8268
|
Newark | Fuse, Cartridge, 1A, 6.3X32Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Agc Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann AGC-1-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1287 |
|
$1.1500 / $1.8900 | Buy Now |
DISTI #
283-4395-ND
|
DigiKey | FUSE GLASS 1A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1760 | Buy Now |
|
Bisco Industries | 312 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $1.1600 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
DISTI #
AGC-1-R
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 0 |
|
$1.3400 | RFQ |
DISTI #
Bussmann AGC-1-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000001625798
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 175 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$0.8600 / $1.1600 | Buy Now |