Part Details for AGC-3-1/2-R by Eaton Bussmann
Overview of AGC-3-1/2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-3-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8295
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann AGC-3-1/2-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.4000 | Buy Now |
DISTI #
283-AGC-3-1/2-R-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7880 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
20 In Stock |
|
$1.1000 / $1.4900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass RoHS: Compliant |
20 In Stock |
|
$1.1000 / $1.4900 | Buy Now |