Part Details for AGC-3-2/10 by Eaton Bussmann
Overview of AGC-3-2/10 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-3-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
92 In Stock |
|
$0.9900 / $1.4850 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
92 In Stock |
|
$0.9900 / $1.4850 | Buy Now |