Part Details for AGC-30-R by Eaton Bussmann
Overview of AGC-30-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGC-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K8301
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann AGC-30-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.3200 | Buy Now |
DISTI #
283-AGC-30-R-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1249 / $2.8300 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$1.0600 / $1.4400 | Buy Now |
DISTI #
AGC-30-R
|
TME | Fuse: fuse, quick blow, 30A, 32VAC, cylindrical,glass, 6.3x32mm Min Qty: 5 | 0 |
|
$1.6600 | RFQ |
DISTI #
000000000001625822
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant | Alternative Product Available |
|
$1.0600 / $1.4400 | Buy Now |