Part Details for AGF600-48S50P-6L by Artesyn Embedded Technologies
Overview of AGF600-48S50P-6L by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGF600-48S50P-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6006
|
Newark | 600W, 36 - 75Vin, Single, 50V@12.5, 94% Eff, Full Brick Aluminum Substrate, Positive Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies AGF600-48S50P-6L Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6200 | Buy Now |
DISTI #
826-AGF600-48S50P-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 36-75Vin Single 48V 12.5A Pos Logic RoHS: Compliant | 0 |
|
$127.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0700 / $340.6800 | Buy Now |
DISTI #
000000000005108199
|
Sager | Isolated DC/DC Converters - Through Hole 600W 36-75Vin Single 48V 12.5A Pos Logic Min Qty: 1 | 0 |
|
$123.7600 / $134.6800 | Buy Now |
Part Details for AGF600-48S50P-6L
AGF600-48S50P-6L CAD Models
AGF600-48S50P-6L Part Data Attributes
|
AGF600-48S50P-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AGF600-48S50P-6L
Artesyn Embedded Technologies
DC/DC CONVERTER 28V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |