Part Details for AGFB012R24C2I2VB by PennEngineering (PEM)
Overview of AGFB012R24C2I2VB by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGFB012R24C2I2VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Arria GX Family 118143 Cells 500MHz 40nm Technology 0.9V 1152-Pin FC-FBGA Tray | 195 |
|
$2,008.4880 / $2,270.1553 | Buy Now |