Part Details for AGFC019R24C2E3V by PennEngineering (PEM)
Overview of AGFC019R24C2E3V by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGFC019R24C2E3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA CycloneI Family 15408 Cells 500MHz 65nm Technology 1.2V 484-Pin FBGA | 157 |
|
$80.8560 / $91.3900 | Buy Now |