Part Details for AGL1000V2-CSG281 by Microchip Technology Inc
Overview of AGL1000V2-CSG281 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGL1000V2-CSG281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1100-1088-ND
|
DigiKey | IC FPGA 215 I/O 281CSP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGL1000V2-CSG281
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 281-Pin CSP - Trays (Alt: AGL1000V2-CSG281) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AGL1000V2-CSG281
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 281-Pin CSP - Trays (Alt: AGL1000V2-CSG281) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGL1000V2-CSG281 RoHS: Compliant Min Qty: 184 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AGL1000V2-CSG281
|
EBV Elektronik | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 281-Pin CSP (Alt: AGL1000V2-CSG281) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL1000V2-CSG281
AGL1000V2-CSG281 CAD Models
AGL1000V2-CSG281 Part Data Attributes:
|
AGL1000V2-CSG281
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL1000V2-CSG281
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B281 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 215 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 215 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AGL1000V2-CSG281
This table gives cross-reference parts and alternative options found for AGL1000V2-CSG281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V2-CSG281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL1000V2-CS281 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL1000V2-CSG281 vs AGL1000V2-CS281 |
AGL1000V2-CS281I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | Microchip Technology Inc | AGL1000V2-CSG281 vs AGL1000V2-CS281I |