Part Details for AGL1000V2-FG144I by Microchip Technology Inc
Overview of AGL1000V2-FG144I by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGL1000V2-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1470
|
Newark | Igloo Fpga, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip AGL1000V2-FG144I Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.7100 / $160.2700 | Buy Now |
DISTI #
AGL1000V2-FG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$160.2704 | Buy Now |
DISTI #
AGL1000V2-FG144I
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA - Trays (Alt: AGL1000V2-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$142.7100 / $165.3500 | Buy Now |
DISTI #
494-AGL1000V2-FG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 11KLEs RoHS: Not Compliant | 0 |
|
$160.2700 | Order Now |
DISTI #
AGL1000V2-FG144I
|
Microchip Technology Inc | IGLOO FPGA, 11KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$80.7600 / $165.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$145.2500 / $426.3100 | Buy Now | |
DISTI #
AGL1000V2-FG144I
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA - Trays (Alt: AGL1000V2-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$142.7100 / $165.3500 | Buy Now |
|
Ameya Holding Limited | IC FPGA 97 I/O 144FBGA | 6 |
|
RFQ | |
|
NAC | AGL1000V2-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$139.7600 / $163.7100 | Buy Now |
DISTI #
AGL1000V2-FG144I
|
Avnet Silica | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA (Alt: AGL1000V2-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AGL1000V2-FG144I
AGL1000V2-FG144I CAD Models
AGL1000V2-FG144I Part Data Attributes:
|
AGL1000V2-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL1000V2-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for AGL1000V2-FG144I
This table gives cross-reference parts and alternative options found for AGL1000V2-FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V2-FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL1000V2-FGG144Y | Field Programmable Gate Array | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FGG144Y |
M1AGL1000V2-FG144YI | Field Programmable Gate Array | Microchip Technology Inc | AGL1000V2-FG144I vs M1AGL1000V2-FG144YI |
AGL1000V2-FGG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FGG144 |
AGL1000V2-FGG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FGG144I |
AGL1000V2-FG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FG144 |
M1AGL1000V2-FGG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs M1AGL1000V2-FGG144I |
M1AGL1000V2-FGG144 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs M1AGL1000V2-FGG144 |
M1AGL1000V2-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL1000V2-FG144I vs M1AGL1000V2-FG144I |
AGL1000V2-FGG144T | Field Programmable Gate Array | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FGG144T |
AGL1000V2-FG144Y | Field Programmable Gate Array | Microchip Technology Inc | AGL1000V2-FG144I vs AGL1000V2-FG144Y |