Part Details for AGL250V5-CSG196 by Microchip Technology Inc
Overview of AGL250V5-CSG196 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AGL250V5-CSG196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0109
|
Newark | Igloo Fpga, 3Kles 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL250V5-CSG196 Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $25.3900 | Buy Now |
DISTI #
1100-1104-ND
|
DigiKey | IC FPGA 143 I/O 196CSP Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.5701 | Buy Now |
DISTI #
AGL250V5-CSG196
|
Avnet Americas | FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.5V 196-Pin FBGA - Trays (Alt: AGL250V5-CSG196) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$23.6600 / $27.3900 | Buy Now |
DISTI #
494-AGL250V5-CSG196
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs RoHS: Compliant | 129 |
|
$26.5700 / $27.3900 | Buy Now |
DISTI #
AGL250V5-CSG196
|
Microchip Technology Inc | IGLOO FPGA, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3900 / $27.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 | 0 |
|
$31.6500 | Buy Now |
|
Onlinecomponents.com | 348 Factory Stock |
|
$24.3200 / $68.3600 | Buy Now | |
|
Ameya Holding Limited | 348 |
|
RFQ | ||
|
NAC | AGL250V5-CSG196 RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Box | 0 |
|
$23.1600 / $27.1300 | Buy Now |
DISTI #
AGL250V5-CSG196
|
Avnet Silica | (Alt: AGL250V5-CSG196) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AGL250V5-CSG196
AGL250V5-CSG196 CAD Models
AGL250V5-CSG196 Part Data Attributes:
|
AGL250V5-CSG196
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL250V5-CSG196
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 145 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 145 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGL250V5-CSG196
This table gives cross-reference parts and alternative options found for AGL250V5-CSG196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL250V5-CSG196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL250V5-CS196 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196 | Microchip Technology Inc | AGL250V5-CSG196 vs AGL250V5-CS196 |