Part Details for AGM056N10C by AGMSEMI
Overview of AGM056N10C by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGM056N10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 140A 5.4m10V20A 227W 2.8V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 60 |
|
$0.3461 / $0.6101 | Buy Now |