Part Details for AGMH022N10LL by AGMSEMI
Overview of AGMH022N10LL by AGMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGMH022N10LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 295A 1.8m@10V,50A 520W 3.4V@250uA 1PCSNChannel TOLL MOSFETs ROHS | 2801 |
|
$0.6956 / $1.1653 | Buy Now |