Part Details for AGN200A06 by Panasonic Electronic Components
Overview of AGN200A06 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN200A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3249
|
Newark | Signal Relay, Dpdt, 6Vdc, 1A, Smd, Coil Voltage:6V, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Surface Mount, Coil Type:Dc, Relay Terminals:Through Hole, Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic AGN200A06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-2086-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 6V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1045 In Stock |
|
$1.0772 / $1.9100 | Buy Now |
DISTI #
AGN200A06
|
Avnet Americas | Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube (Alt: AGN200A06) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
769-AGN200A06
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 6V RoHS: Compliant | 8 |
|
$1.0600 / $1.9100 | Buy Now |
DISTI #
74611999
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN200A06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 | RFQ |
|
Future Electronics | AGN Series High Sensitivity 1 A DPDT 6 VDC Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 257Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay RoHS: Compliant |
7000 In Stock |
|
$1.0300 / $1.5600 | Buy Now |
DISTI #
63292400
|
Verical | Signal Relay 6VDC 1DC/1AAC DPDT(10.6x7.4x10)mm SMD RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2230 | Americas - 7000 |
|
$1.3687 / $2.0662 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 257Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay RoHS: Compliant |
7000 In Stock |
|
$1.0300 / $1.5600 | Buy Now |
Part Details for AGN200A06
AGN200A06 CAD Models
AGN200A06 Part Data Attributes
|
AGN200A06
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN200A06
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |