-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7125
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN200A4H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$2.4300 / $2.6500 | Buy Now |
DISTI #
67C3848
|
Newark | Signal Relay, Agn Series, Non Latching, Dpdt, Smd, 1 A, 4.5 Vdc Rohs Compliant: Yes |Panasonic AGN200A4H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.5800 | Buy Now |
DISTI #
255-1233-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
14120 In Stock |
|
$1.0772 / $1.9100 | Buy Now |
DISTI #
AGN200A4H
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC SMD Tube (Alt: AGN200A4H) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
769-AGN200A4H
|
Mouser Electronics | Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCH SMD RoHS: Compliant | 513 |
|
$3.1300 / $4.9600 | Buy Now |
DISTI #
70158599
|
RS | Relay, Slim Polarized, 2 Form C, 140 mW (Nom.), Surface Mount Terminal | Panasonic Electronic Components AGN200A4H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 26 |
|
$3.6000 / $3.9600 | Buy Now |
|
Future Electronics | AGN Series DPDT 4.5 VDC 1 A Surface Mount High Sensitivity Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5500Tube |
|
$1.9700 / $2.2200 | Buy Now |
|
Future Electronics | AGN Series DPDT 4.5 VDC 1 A Surface Mount High Sensitivity Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9700 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT(10.6x7.4x10)mm SMD RoHS: Compliant |
2824 In Stock |
|
$1.8400 / $2.5600 | Buy Now |
DISTI #
61613505
|
Verical | Signal Relay 4.5VDC 1A DPDT(10.6x7.4x10)mm SMD Min Qty: 50 Package Multiple: 50 Date Code: 2048 | Americas - 2800 |
|
$2.3058 / $3.3907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN200A4H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN200A4H
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |