-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3291
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN210A03 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-2603-ND
|
DigiKey | RELAY TELECOM DPDT 1A 3V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1928 In Stock |
|
$1.0478 / $1.8600 | Buy Now |
DISTI #
AGN210A03
|
Avnet Americas | GN RELAY, 2 Form C, 1 Coil Latching, SMD terminal A type, 3V (Alt: AGN210A03) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
769-AGN210A03
|
Mouser Electronics | Low Signal Relays - PCB 1A 3VDC DPDT LATCHING SMD RoHS: Compliant | 26 |
|
$1.5900 / $2.0300 | Buy Now |
DISTI #
V99:2348_10810594
|
Arrow Electronics | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1831 | Americas - 8 |
|
$1.2480 / $2.4793 | Buy Now |
DISTI #
74612018
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN210A03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8800 | RFQ |
|
Future Electronics | AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2600 / $1.4300 | Buy Now |
|
Future Electronics | AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay RoHS: Compliant |
1950 In Stock |
|
$2.1900 / $3.0400 | Buy Now |
DISTI #
51504502
|
Verical | Signal Relay 3VDC 1A DPDT(10.6x7.4x10)mm SMD RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1936 | Americas - 1950 |
|
$2.8977 / $4.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN210A03
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN210A03
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |