-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2870
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN2604H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-2608-ND
|
DigiKey | RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
11077 In Stock |
|
$2.7158 / $4.0700 | Buy Now |
DISTI #
AGN2604H
|
Avnet Americas | Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Through Hole (Alt: AGN2604H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3800 / $3.7536 | Buy Now |
DISTI #
769-AGN2604H
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 4.5 RoHS: Compliant | 241 |
|
$3.6600 / $6.2700 | Buy Now |
DISTI #
V79:2366_22685278
|
Arrow Electronics | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 7 |
|
$3.2466 / $4.0619 | Buy Now |
DISTI #
70158501
|
RS | RELAY, General Purpose, Industrial Relay, DPDT, 2 Form C High Sense Coil Voltage 4.5 | Panasonic Electronic Components AGN2604H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 | RFQ |
|
Future Electronics | AGN Series High Sensitivity 1 A DPDT 4.5 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.5400 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
2077 In Stock |
|
$2.2600 / $3.5300 | Buy Now |
DISTI #
51483650
|
Verical | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1611 | Americas - 2070 |
|
$2.8471 / $4.1529 | Buy Now |
DISTI #
30532819
|
Verical | Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1715 | Americas - 7 |
|
$3.2466 / $4.0619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN2604H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN2604H
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 202.5 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |