-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-AGP4233-104ME-ND
|
DigiKey | FIXED IND 100UH 34A 2.95MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96 In Stock |
|
$12.8000 / $17.1900 | Buy Now |
DISTI #
994-AGP4233-104ME
|
Mouser Electronics | Power Inductors - Leaded 100uH Shld 20% 24A 2.95mOhms RoHS: Compliant | 858 |
|
$23.3400 / $33.2100 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 120 |
|
$7.0000 / $13.7500 | Buy Now |
DISTI #
2527009
|
element14 Asia-Pacific | INDUCTOR, 100UH, 34A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.0526 / $34.9375 | Buy Now |
DISTI #
2527009
|
Farnell | INDUCTOR, 100UH, 34A, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$29.4397 / $38.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGP4233-104ME
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AGP4233-104ME
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.00295 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 5.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 39.3 mm | |
Package Style | PCB Mount | |
Package Width | 35.8 mm | |
Packing Method | Tray | |
Rated Current-Max | 34 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |