Part Details for AGQ2004HJ by Panasonic Electronic Components
Overview of AGQ2004HJ by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ2004HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGQ2004H
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole (Alt: AGQ2004H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
AGQ2004H
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole (Alt: AGQ2004H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
AGQ2004H
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, Icontacts max: 2A Min Qty: 1 | 0 |
|
$1.8200 / $2.7900 | RFQ |
DISTI #
AGQ2004HJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole (Alt: AGQ2004HJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 58 Weeks, 0 Days | Abacus - 50 |
|
Buy Now | |
DISTI #
29G9022
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ2004HJ Min Qty: 1 | 42 |
|
$2.1614 / $3.1171 | Buy Now |
Part Details for AGQ2004HJ
AGQ2004HJ CAD Models
AGQ2004HJ Part Data Attributes:
|
AGQ2004HJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGQ2004HJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |