Part Details for AGQ21003 by Panasonic Electronic Components
Overview of AGQ21003 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ21003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3391
|
Newark | Signal Relay, Dpdt, 2A, 30Vdc, Tht, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AGQ21003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.3400 | Buy Now |
DISTI #
255-2948-ND
|
DigiKey | RELAY TELECOM DPDT 2A 3V Min Qty: 1 Lead time: 18 Weeks Container: Box |
459 In Stock |
|
$1.1317 / $2.0100 | Buy Now |
DISTI #
AGQ21003
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole (Alt: AGQ21003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6768 / $3.7536 | Buy Now |
DISTI #
769-AGQ21003
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C, 3VDC 30VDC PC Brd Termina RoHS: Compliant | 99 |
|
$3.1400 / $3.4700 | Buy Now |
DISTI #
74612072
|
RS | Signal RelayGQ Relay | Panasonic Electronic Components AGQ21003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Future Electronics | AGQ Series 3VDC 2A 2 Form C -40°C ~ 85°C Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT RoHS: Compliant |
1900 In Stock |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
62821775
|
Verical | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2216 | Americas - 1900 |
|
$1.4560 / $1.9760 | Buy Now |
DISTI #
AGQ21003
|
TTI | Low Signal Relays - PCB 2 Form C, 3VDC 30VDC PC Brd Termina RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1700 / $2.1400 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT RoHS: Compliant |
1900 In Stock |
|
$1.0500 / $1.5200 | Buy Now |
Part Details for AGQ21003
AGQ21003 CAD Models
AGQ21003 Part Data Attributes
|
AGQ21003
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ21003
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 7.2mm x 5.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for AGQ21003
This table gives cross-reference parts and alternative options found for AGQ21003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ21003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UD2-1.5SNRN-L | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ21003 vs UD2-1.5SNRN-L |
TX2SL-L-12V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ21003 vs TX2SL-L-12V-Z-1 |
UD2-1.5SNU-R6 | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ21003 vs UD2-1.5SNU-R6 |
TN2-L-H-5V | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | AGQ21003 vs TN2-L-H-5V |
UD2-5SNR-L6 | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ21003 vs UD2-5SNR-L6 |
TX2SS-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ21003 vs TX2SS-L-24V |
UD2-9SNU-R | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ21003 vs UD2-9SNU-R |
TX2SL-L-12V-Z | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ21003 vs TX2SL-L-12V-Z |
UB2-4.5NE-L6 | Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ21003 vs UB2-4.5NE-L6 |
TX2SS-L-9V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ21003 vs TX2SS-L-9V-Z |