-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0022ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGRF1400HF-ND
|
DigiKey | PTC RESET FUSE 16V 14A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
12 In Stock |
|
$0.5547 / $1.2900 | Buy Now |
DISTI #
650-AGRF1400
|
Mouser Electronics | Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 RoHS: Compliant | 633 |
|
$0.5540 / $1.2600 | Buy Now |
|
Future Electronics | AGRF Series 16 V 14 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5450 / $0.6150 | Buy Now |
|
Future Electronics | AGRF Series 16 V 14 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5450 / $0.6150 | Buy Now |
DISTI #
RF3292-000
|
TTI | Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5550 / $0.6430 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 14A 16V THT | 0 |
|
$1.2833 / $1.4116 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGRF1400
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF1400
Littelfuse Inc
PTC Resettable Fuse, 0.0022ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.7 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |