Part Details for AGRF900 by Littelfuse Inc
Overview of AGRF900 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for AGRF900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGRF900HF-ND
|
DigiKey | PTC RESET FUSE 16V 9A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
217 In Stock |
|
$0.3651 / $0.8500 | Buy Now |
DISTI #
650-AGRF900
|
Mouser Electronics | Resettable Fuses - PPTC 9A 16V RAD Leaded AEC-Q200 RoHS: Compliant | 0 |
|
$0.3650 / $0.8300 | Order Now |
|
Future Electronics | AGRF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3600 / $0.4000 | Buy Now |
|
Future Electronics | AGRF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3600 / $0.4000 | Buy Now |
|
Onlinecomponents.com |
1222 Partner Stock |
|
$0.5420 / $0.9040 | Buy Now | |
DISTI #
RF3191-000
|
TTI | Resettable Fuses - PPTC AGRF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3700 / $0.4090 | Buy Now |
|
Chip1Cloud | PolySwitch Resettable Devices Automotive Devices | PTC RESET FUSE 16V 9A RADIAL | 7000 |
|
RFQ | |
|
Master Electronics |
1222 Partner Stock |
|
$0.5420 / $0.9040 | Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 9A 16V THT | 0 |
|
$0.8422 / $0.9685 | RFQ |
Part Details for AGRF900
AGRF900 CAD Models
AGRF900 Part Data Attributes:
|
AGRF900
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AGRF900
Littelfuse Inc
PTC Resettable Fuse, 0.0041ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.0041 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |