-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2478-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2338 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-AH-32.768KDZB-T
|
Mouser Electronics | Crystals 32.768K 6pF 20ppm AEC-Q200-40C +85C RoHS: Compliant | 15334 |
|
$0.4720 / $0.9000 | Buy Now |
|
Future Electronics | AH Series 3.2 x 1.5 x 0.75 mm 32.768 KHz ±20 ppm 6 pF Automotive Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
AH-32.768KDZB
|
TME | Resonator: quartz, 32.768kHz, ±20ppm, 6pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.6150 | RFQ |
DISTI #
SMC-AH-32.768KDZB-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH-32.768KDZB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AH-32.768KDZB-T
TXC Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |