Part Details for AH-32.768KDZY-T by TXC Corporation
Overview of AH-32.768KDZY-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AH-32.768KDZY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1980-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-AH-32.768KDZY-T
|
Mouser Electronics | Crystals 32.768K 7pF 20ppm AEC-Q200-40C +85C RoHS: Compliant | 2643 |
|
$0.4720 / $0.9000 | Buy Now |
|
Future Electronics | AH Series 3.2 x 1.5 x 0.75 mm 32.768 KHz ±20 ppm 7 pF Automotive Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
DISTI #
AH-32.768KDZY
|
TME | Resonator: quartz, 32.768kHz, ±20ppm, 7pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.6150 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.5867 / $0.6286 | Buy Now |
Part Details for AH-32.768KDZY-T
AH-32.768KDZY-T CAD Models
AH-32.768KDZY-T Part Data Attributes
|
AH-32.768KDZY-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AH-32.768KDZY-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.75 (mm)/L0.126XB0.059XH0.03 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |