Part Details for AH103A-G by WJ Communications Inc
Overview of AH103A-G by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH103A-G
AH103A-G CAD Models
AH103A-G Part Data Attributes:
|
AH103A-G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH103A-G
WJ Communications Inc
Wide Band Medium Power Amplifier, 60MHz Min, 2700MHz Max, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |