Part Details for AH10928V07500IE by Ohmite Mfg Co
Overview of AH10928V07500IE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH10928V07500IE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1216
|
Newark | Heat Sink, Aluminium Alloy, Res, 7.5", Thermal Resistance:0.39°C/W, Packages Cooled:-, External Width - Metric:247.7Mm, External Height - Metric:57.9Mm, External Length - Metric:191Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite AH10928V07500IE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6500 / $86.1400 | Buy Now |
DISTI #
AH10928V07500IE-ND
|
DigiKey | ALUMINUM EXTRUSION 7.5" Min Qty: 1 Lead time: 30 Weeks Container: Box |
15 In Stock |
|
$72.7050 / $89.4800 | Buy Now |
DISTI #
588-AH10928V07500IE
|
Mouser Electronics | Heat Sinks Alum Extrusion 7.5" For HS250 Series RoHS: Compliant | 14 |
|
$69.2600 / $79.1600 | Buy Now |
DISTI #
71002677
|
RS | Aluminum Extrusion 7.5 | Ohmite AH10928V07500IE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$88.6500 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.39°C/W RoHS: Compliant |
2 In Stock |
|
$66.5600 / $78.7700 | Buy Now |
DISTI #
AH10928V07500IE
|
TTI | Heat Sinks Alum Extrusion 7.5" For HS250 Series pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$71.5000 / $77.3900 | Buy Now |
DISTI #
AH10928V07500IE
|
TME | Heatsink: extruded, HS250, natural, L: 190.5mm, W: 247.65mm, HS Min Qty: 10 | 0 |
|
$78.5400 | RFQ |
DISTI #
AH10928V07500IE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$75.7800 / $78.2900 | Buy Now |
|
Master Electronics | Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.39°C/W RoHS: Compliant |
2 In Stock |
|
$66.5600 / $78.7700 | Buy Now |