Part Details for AH1684619 by Panasonic Electronic Components
Overview of AH1684619 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH1684619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9533
|
Newark | Fj Switch Simul |Panasonic AH1684619 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $1.0900 | Buy Now |
DISTI #
255-AH1684619-ND
|
DigiKey | SWITCH ROLLER LVR SPDT 0.1A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
400 In Stock |
|
$0.6646 / $1.2600 | Buy Now |
DISTI #
AH1684619
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N - Rail/Tube (Alt: AH1684619) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.6016 / $0.6812 | Buy Now |
DISTI #
769-AH1684619-A
|
Mouser Electronics | Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, Solde RoHS: Compliant | 40 |
|
$0.6600 / $1.3500 | Buy Now |
DISTI #
74612142
|
RS | SW OthersFJ Switch Simulated roller lever type | Panasonic Electronic Components AH1684619 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6250 / $0.9260 | Buy Now |
DISTI #
AH1684619
|
Avnet Americas | Switch Snap Action SPDT Simulated Roller Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N - Rail/Tube (Alt: AH1684619) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.6016 / $0.6812 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6250 / $0.9260 | Buy Now |
Part Details for AH1684619
AH1684619 CAD Models
AH1684619 Part Data Attributes:
|
AH1684619
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH1684619
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.6mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.6 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AH1684619
This table gives cross-reference parts and alternative options found for AH1684619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH1684619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH188461 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2.6mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | AH1684619 vs AH188461 |