Part Details for AH173-WG-7-A by Diodes Incorporated
Overview of AH173-WG-7-A by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH173-WG-7-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5779
|
Newark | Hall Effect Sensor, Bipolar, 25 Ma, Sc-59, 3, 3 V, 20 V Rohs Compliant: Yes |Diodes Inc. AH173-WG-7-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3799 |
|
$0.3280 / $1.0200 | Buy Now |
DISTI #
AH173-WG-ACT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SC59-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3078 / $0.9500 | Buy Now |
DISTI #
AH173-WG-7-A
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH173-WG-7-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3246 | Buy Now |
DISTI #
621-AH173-WG-7-A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors BIPOLAR LATCHNG 25MA 3.0V-20V RoHS: Compliant | 3226 |
|
$0.3070 / $0.9500 | Buy Now |
|
Future Electronics | AH173 Series 20 V 6 mA Surface Mount Internal Pull-Up Hall Effect Latch -SC-59-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Future Electronics | AH173 Series 20 V 6 mA Surface Mount Internal Pull-Up Hall Effect Latch -SC-59-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
AH173-WG-7-A
|
Avnet Americas | Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R - Tape and Reel (Alt: AH173-WG-7-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3246 | Buy Now |
DISTI #
AH173-WG-7-A
|
Avnet Silica | Hall Effect Sensor 25mA Bipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R (Alt: AH173-WG-7-A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 60Gs -60Gs SC-59 Linear Hall Sensors ROHS | 43 |
|
$0.6242 | Buy Now |
|
New Advantage Corporation | AH173 Series 20 V Internal Pull-Up Hall Effect Latch High Temperature - SC-59 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2189 | Buy Now |