-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2525
|
Newark | Hall Effect Sw, Unipolar, 35G, Sot-553-5 Rohs Compliant: Yes |Diodes Inc. AH1889-Z-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 322 |
|
$0.4510 / $1.1000 | Buy Now |
DISTI #
AH1889-Z-7DICT-ND
|
DigiKey | MAG SWITCH UNIPOLAR DL SOT553 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7886 In Stock |
|
$0.3645 / $1.0600 | Buy Now |
DISTI #
AH1889-Z-7
|
Avnet Americas | Hall Effect Sensor 1mA Omnipolar 1.65V to 3.6V 5-Pin SOT-553 T/R - Tape and Reel (Alt: AH1889-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.3255 / $0.3846 | Buy Now |
DISTI #
621-AH1889-Z-7
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High Sens Dual Uni 1.65V to 3.6V 5V 1mA RoHS: Compliant | 4476 |
|
$0.3640 / $1.0600 | Buy Now |
|
Future Electronics | AH1889 High Sensitivity Fast Response Dual Unipolar Hall Effect Switches RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3750 | Buy Now |
|
Bristol Electronics | 1737 |
|
RFQ | ||
DISTI #
AH1889-Z-7
|
Avnet Silica | Hall Effect Sensor 1mA Omnipolar 1.65V to 3.6V 5-Pin SOT-553 T/R (Alt: AH1889-Z-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | MAGNETIC SWITCH UNIPOLAR SOT553 | 6000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy