Part Details for AH3368Q-P-B by Diodes Incorporated
Overview of AH3368Q-P-B by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH3368Q-P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8109
|
Newark | Hall Effect Switch, Unipolar, Sip-3, Hall Effect Type:Unipolar, Operate Point Typ:150G, Release Point Typ:125G, Supply Voltage Min:3V, Supply Voltage Max:28V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Diodes Inc. AH3368Q-P-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AH3368Q-P-BDI-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1740 In Stock |
|
$0.4177 / $1.0100 | Buy Now |
DISTI #
621-AH3368Q-P-B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch RoHS: Compliant | 0 |
|
$0.3690 / $1.0100 | Order Now |
|
Future Electronics | Hall Unipolar Switch SIP-3 BULK 1K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
AH3368Q-P-B
|
Avnet Silica | Hall Effect Sensor 60mA Unipolar 3V to 28V 3-Pin SIP Bulk (Alt: AH3368Q-P-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
Part Details for AH3368Q-P-B
AH3368Q-P-B CAD Models
AH3368Q-P-B Part Data Attributes:
|
AH3368Q-P-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AH3368Q-P-B
Diodes Incorporated
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | MATTE TIN |