Part Details for AHA500FB-27R by YAGEO Corporation
Overview of AHA500FB-27R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AHA500FB-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHA500FB-27R-ND
|
DigiKey | RES CHAS MNT 27 OHM 1% 5W Min Qty: 1080 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7799 | Buy Now |
DISTI #
603-AHA500FB-27R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5W 1% tol. 27 Ohm RoHS: Compliant | 0 |
|
$0.9600 / $2.5100 | Order Now |
|
Ozdisan Elektronik | RES.ALUMINUM HOUSED 5W 27 Ohms ±1% POWER CHASSIS | 0 |
|
$3.0288 / $3.3317 | RFQ |
Part Details for AHA500FB-27R
AHA500FB-27R CAD Models
AHA500FB-27R Part Data Attributes:
|
AHA500FB-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AHA500FB-27R
YAGEO Corporation
RES WW 27 OHM 5W 1% AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREE AIR POWER: 3W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.1 mm | |
Package Length | 16.4 mm | |
Package Style | Chassis Mount | |
Package Width | 15.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 11.619 V |