Part Details for AHC-200-R by Eaton Bussmann
Overview of AHC-200-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-AHC-200-R-ND
|
DigiKey | FUSE 600V 3AB CARTRIDGE 200MA Min Qty: 1 Lead time: 13 Weeks Container: Case |
22 In Stock |
|
$3.9421 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $4.8500 | Buy Now |
DISTI #
AHC-200-R
|
TME | Fuse: fuse, quick blow, 200mA, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$6.0300 | RFQ |
DISTI #
000000000006420137
|
Sager | Cartridge Fuses 600Vac/dc 3AB Fuse 200mA Min Qty: 5 | 0 |
|
$3.8500 / $4.5200 | Buy Now |