Part Details for AHC-V-10-R by Eaton Corporation
Overview of AHC-V-10-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC-V-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHC-V-10-R
|
Avnet Americas | Fuse High Voltage Ceramic Tube 10A 600VAC Fast Acting 2-Pin Axial Leaded Through Hole - Bulk (Alt: AHC-V-10-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.3250 | Buy Now |
DISTI #
504-AHC-V-10-R
|
Mouser Electronics | Cartridge Fuses 600V 3AB Axial Fuse 10A RoHS: Compliant | 0 |
|
$5.1100 / $10.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$4.8800 | Buy Now |
DISTI #
AHC-V-10-R
|
Avnet Americas | Fuse High Voltage Ceramic Tube 10A 600VAC Fast Acting 2-Pin Axial Leaded Through Hole - Bulk (Alt: AHC-V-10-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.3250 | Buy Now |
Part Details for AHC-V-10-R
AHC-V-10-R CAD Models
AHC-V-10-R Part Data Attributes:
|
AHC-V-10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AHC-V-10-R
Eaton Corporation
Electric Fuse, Fast Blow, 10A, 600VAC, 10000A (IR), Through Hole, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.98 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for AHC-V-10-R
This table gives cross-reference parts and alternative options found for AHC-V-10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHC-V-10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFS10/RLS10 | Electric Fuse, 10A, 600VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | AHC-V-10-R vs RFS10/RLS10 |
RFS10R | Electric Fuse, 10A, 600VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | AHC-V-10-R vs RFS10R |
BK1-AHC-10-R | Electric Fuse, Fast Blow, 10A, 600VAC, 10000A (IR), Inline/holder, 3AB, | Eaton Corporation | AHC-V-10-R vs BK1-AHC-10-R |
AHC-10-R | Electric Fuse, Fast Blow, 10A, 600VAC, 10000A (IR), Inline/holder, 3AB, | Eaton Corporation | AHC-V-10-R vs AHC-10-R |