Part Details for AHC0812470M080R by Kyocera AVX Components
Overview of AHC0812470M080R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHC0812470M080R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AHC0812470M080RCT-ND
|
DigiKey | CAP ALUM HYB 47UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60 In Stock |
|
$0.6692 / $1.8200 | Buy Now |
DISTI #
AHC0812470M080R
|
Avnet Americas | Capacitor Aluminum Polymer 47uF 80Vdc 20% Radial Can Cylindrical Can 40mohm 1000mA 4000 hr 125°C T/R (Alt: AHC0812470M080R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.9427 | Buy Now |
DISTI #
581-AHC0812470M080R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 80V ESR=40 RoHS: Compliant | 1821 |
|
$0.7430 / $1.7800 | Buy Now |
DISTI #
73976546
|
RS | Hybrid Aluminum V-Chip,47uF,80V | AVX AHC0812470M080R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | AHC Series 80 v 47 uf 125c 8x12mm Low ESR. 4K Hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
AHC0812470M080R
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 80V ESR=40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
AHC0812470M080R
|
Avnet Americas | Capacitor Aluminum Polymer 47uF 80Vdc 20% Radial Can Cylindrical Can 40mohm 1000mA 4000 hr 125°C T/R (Alt: AHC0812470M080R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.9427 | Buy Now |
DISTI #
AHC0812470M080R
|
TME | Capacitor: hybrid, 47uF, 80VDC, ESR: 40mΩ, AHA, SMD, -55÷125°C, 4000h Min Qty: 500 | 0 |
|
$0.8300 | RFQ |
DISTI #
AHC0812470M080R
|
Avnet Americas | Capacitor Aluminum Polymer 47uF 80Vdc 20% Radial Can Cylindrical Can 40mohm 1000mA 4000 hr 125°C T/R (Alt: AHC0812470M080R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.9427 | Buy Now |
DISTI #
AHC0812470M080R
|
Avnet Abacus | Capacitor Aluminum Polymer 47uF 80Vdc 20% Radial Can Cylindrical Can 40mohm 1000mA 4000 hr 125�C T/R (Alt: AHC0812470M080R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHC0812470M080R
AHC0812470M080R CAD Models
AHC0812470M080R Part Data Attributes
|
AHC0812470M080R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHC0812470M080R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Height | 12 mm | |
Leakage Current | 0.0376 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 50 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |